387-020-524-158

Heilind Number:EDA387-020-524-158
Manufacturer:EDAC
Manufacturer Number:387-020-524-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-524-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-524-158

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector, designed for seamless integration on PCBs. This essential component boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating environments. With a single row configuration and a pitch of .156 inches, it offers precise alignment for seamless board-to-board connections. Crafted with copper alloy contacts, it guarantees efficient power transmission with an amperage rating of 3A. Featuring 20 positions, it accommodates multiple connections with ease. Its straight mount orientation and row spacing of .2 inches facilitate convenient installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for your connectivity needs. Trust in this high-quality connector to optimize performance in your electronic assemblies.