387-020-524-168

Heilind Number:EDA387-020-524-168
Manufacturer:EDAC
Manufacturer Number:387-020-524-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-524-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-524-168

Detailed Description

Enhance your circuit connections with our Card Edge Connector, a sleek and durable component designed for seamless integration. The connector boasts a striking black hue, adding a touch of sophistication to your setup. Constructed with high-quality UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures optimal performance and longevity. With a single row configuration, 20 positions, and a pitch of .156 inches, it offers precise and secure connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and adaptable to various environments. Perfect for PCB applications, this connector guarantees efficient and stable board-to-board connections. Elevate your project with this essential component.