387-020-524-201

Heilind Number:EDA387-020-524-201
Manufacturer:EDAC
Manufacturer Number:387-020-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-524-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-524-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in harsh environments. With a 3A amperage rating and copper alloy contacts, it guarantees efficient power transmission. Its two rows of 20 positions offer ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Perfect for board-to-board connections, it boasts a straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Upgrade your electronic assemblies with this essential component.