387-020-524-678

Heilind Number:EDA387-020-524-678
Manufacturer:EDAC
Manufacturer Number:387-020-524-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-524-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-524-678

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. This essential component, in sleek black, boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance. With a single row design and 20 positions, it facilitates seamless PCB connections. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment. Its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this high-quality component.