387-020-524-802

Heilind Number:EDA387-020-524-802
Manufacturer:EDAC
Manufacturer Number:387-020-524-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-524-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-524-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into your PCB setup with a straight mount orientation. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable power delivery at a maximum amperage of 3A. Boasting a double-row configuration with 20 positions and a pitch of .156 inches, it offers ample connectivity options while maintaining efficient signal transfer. Ideal for various applications, this connector operates smoothly in temperatures ranging from -40 to 105°C, making it a versatile and essential component for your PCB assemblies. Elevate your connectivity solutions with this top-of-the-line Card Edge Connector.