387-020-524-803

Heilind Number:EDA387-020-524-803
Manufacturer:EDAC
Manufacturer Number:387-020-524-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-524-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-524-803

Detailed Description

Enhance connectivity within your circuit board with this sleek Card Edge Connector in a stylish black hue. Designed for optimal performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, ensuring reliable power transmission. With two rows and 20 positions, it offers ample space for seamless integration. The precise pitch of .156 inches and row spacing of .2 inches allow for secure and efficient connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Perfect for your PCB connectors needs, this connector guarantees efficient board-to-board connectivity in a straight mount orientation. Upgrade your setup with this essential component for seamless performance.