387-020-524-812

Heilind Number:EDA387-020-524-812
Manufacturer:EDAC
Manufacturer Number:387-020-524-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-524-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-524-812

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetics. With a contact material of Copper Alloy, it guarantees efficient signal transmission. Its double-row design, with a total of 20 positions spaced at .156 inches, offers ample connectivity options. The straight mount orientation facilitates easy installation, while a wide operating temperature range of -40 to 105 °C ensures reliable performance in various environments. Upgrade your PCB connectivity with this essential component.