387-020-540-101

Heilind Number:EDA387-020-540-101
Manufacturer:EDAC
Manufacturer Number:387-020-540-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-540-101

Detailed Description

Enhance connectivity in your electronic devices with this black Card Edge Connector. Designed for high performance, it boasts a contact material of Copper Alloy and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row configuration and 20 positions, it offers reliable connection for your PCB boards. Featuring a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment during installation. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.