387-020-540-103

Heilind Number:EDA387-020-540-103
Manufacturer:EDAC
Manufacturer Number:387-020-540-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-540-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-540-103

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed with performance in mind, this black connector features a single row layout with 20 contact positions, ensuring seamless integration for your electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable power transmission even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precise placement is effortless. Its straight mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C ensures optimal functionality in various settings. Upgrade your connectivity solutions today with this essential component.