387-020-540-104

Heilind Number:EDA387-020-540-104
Manufacturer:EDAC
Manufacturer Number:387-020-540-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-540-104

Detailed Description

Enhance connectivity within your device with this high-performance Card Edge Connector. Designed for seamless PCB integration, this black connector offers 20 positions in a single row, ensuring efficient data transmission. Its UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee durability and reliability even in harsh operating conditions, with an impressive amperage rating of 3 A. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are easily achieved. The straight mount orientation further simplifies installation. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is a vital component in any electronic setup. Explore our range of connectors for more options to suit your specific needs.