387-020-540-107

Heilind Number:EDA387-020-540-107
Manufacturer:EDAC
Manufacturer Number:387-020-540-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-540-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-540-107

Detailed Description

Enhance your PCB connections with this black Card Edge Connector, designed for optimal performance. Featuring a single row layout with 20 positions, it ensures efficient data transfer in electronic devices. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the Copper Alloy contact material and .156-inch pitch provide reliable conductivity. With a current rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and .2-inch row spacing make installation easy and convenient. Upgrade your connectivity solutions with this high-quality component.