387-020-540-158

Heilind Number:EDA387-020-540-158
Manufacturer:EDAC
Manufacturer Number:387-020-540-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-540-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-540-158

Detailed Description

Enhance connectivity in your PCB setup with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek Black color and a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any environment. The contact material, crafted from Copper Alloy, provides excellent conductivity and long-lasting durability. With a single row configuration and a convenient pitch of .156 inches, it offers seamless integration into your board layout. Boasting 20 positions, it allows for multiple connections, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Upgrade your setup today with this indispensable connector for streamlined and efficient connectivity.