387-020-540-201

Heilind Number:EDA387-020-540-201
Manufacturer:EDAC
Manufacturer Number:387-020-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-540-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 thermoplastic polyester for optimal durability. With a current rating of 3 A, it ensures reliable power transmission in your electronic systems. Featuring two rows of high-performance copper alloy contacts, each positioned at a pitch of .156 inches with a row spacing of .2 inches, this connector offers efficient signal transfer across 20 contact positions. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees consistent performance in diverse environments. Elevate your PCB assembly with this essential component, perfect for a range of applications in the electronics industry.