387-020-540-207

Heilind Number:EDA387-020-540-207
Manufacturer:EDAC
Manufacturer Number:387-020-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-540-207

Detailed Description

Enhance connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board connections. This essential component features a sleek black design, crafted from durable UL 94V-0 Thermoplastic Polyester for superior performance. With a 3A amperage rating and copper alloy contacts, it ensures optimal power transmission. Boasting two rows of 20 positions each, it accommodates intricate PCB layouts with ease. The .156-inch pitch and .2-inch row spacing guarantee precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse industrial applications. Explore endless possibilities for connectivity with this essential component.