387-020-540-212

Heilind Number:EDA387-020-540-212
Manufacturer:EDAC
Manufacturer Number:387-020-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-540-212

Detailed Description

Enhance your electronic connections with our Card Edge Connector, designed for seamless integration in your PCB setups. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. With a sleek black finish, it not only looks professional but also offers easy identification in your assembly process. The Copper Alloy contact material guarantees efficient conductivity, while the 2-row design with 20 positions allows for versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation and .156-inch pitch simplify installation, making it a must-have component for any electronics enthusiast or professional. Elevate your PCB connections with this high-quality Card Edge Connector.