387-020-540-268

Heilind Number:EDA387-020-540-268
Manufacturer:EDAC
Manufacturer Number:387-020-540-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-540-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-540-268

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for efficient power transmission, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage rating and precision-engineered Copper Alloy contacts, it guarantees reliable performance. The dual-row design with 20 positions offers ample connectivity options, while the .156" pitch and .2" row spacing allow for seamless integration. Perfect for various electronic applications, it operates flawlessly even in extreme temperatures ranging from -40 to 105°C. Trust in its straight mount orientation for easy installation and secure connections, making it an essential component for your PCB assembly needs. Elevate your connectivity solutions with this top-of-the-line Card Edge Connector.