387-020-540-602

Heilind Number:EDA387-020-540-602
Manufacturer:EDAC
Manufacturer Number:387-020-540-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-540-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-540-602

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a 3A amperage capacity and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row configuration and 20 positions, it offers seamless integration for your circuit boards. The contact material, made of Copper Alloy, ensures reliable and efficient signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for easy installation and secure connections. Its straight mount orientation is perfect for various applications, and with an operating temperature range of -40 to 105°C, it guarantees stability in diverse environments. Upgrade your connectors today and experience enhanced functionality and performance.