387-020-540-668

Heilind Number:EDA387-020-540-668
Manufacturer:EDAC
Manufacturer Number:387-020-540-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-540-668
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-540-668

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Designed for optimal performance, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 20 positions, it simplifies the interconnection process. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Its pitch of .156 inches and row spacing of .2 inches make it compatible with various PCB designs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide array of applications across industries. Choose this connector for reliable and high-speed data transfer in your electronic projects.