387-020-540-802

Heilind Number:EDA387-020-540-802
Manufacturer:EDAC
Manufacturer Number:387-020-540-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-540-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-540-802

Detailed Description

Enhance your PCB connectivity with this cutting-edge Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of contacts made of high-quality Copper Alloy, it guarantees reliable power transmission with an amperage rating of 3 A. The precise pitch of .156 inches and row spacing of .2 inches accommodate 20 positions, offering seamless board-to-board connectivity. Engineered for versatility, it boasts a straight mount orientation and operates flawlessly in a wide temperature range from -40 to 105 °C. Elevate your electronics assembly with this essential component.