387-020-540-803

Heilind Number:EDA387-020-540-803
Manufacturer:EDAC
Manufacturer Number:387-020-540-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-540-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-540-803

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this essential component features a sleek Black color and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With a dual-row configuration and 20 positions, it offers ample space for secure connections. The Copper Alloy contact material ensures reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches allow for seamless integration. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in the electronics industry. Trust in its straight mount orientation for easy installation and depend on its 3A amperage rating for consistent power transmission. Upgrade your PCB connectivity with this high-quality component, a must-have in any professional setup.