387-020-540-858

Heilind Number:EDA387-020-540-858
Manufacturer:EDAC
Manufacturer Number:387-020-540-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-540-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-540-858

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Card Edge Connector. Designed for seamless integration, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various applications. With two rows and twenty positions, it offers ample space for efficient data transmission. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing make it easy to install on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding environments. Whether you're a DIY enthusiast or a professional, this component is a must-have for your connectivity needs. Explore our full range of connectors for even more options to suit your project requirements.