387-020-540-868

Heilind Number:EDA387-020-540-868
Manufacturer:EDAC
Manufacturer Number:387-020-540-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-540-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-540-868

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, it features 20 positions across two rows, ensuring seamless communication on your PCBs. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector offers reliability in any application. With a pitch of .156 inches and a row spacing of .2 inches, it allows for efficient signal transfer. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Whether you're working on industrial machinery or consumer electronics, this black connector, with a straight mount orientation, is a versatile solution for your connectivity needs. Elevate your projects with this essential component.