387-020-540-878

Heilind Number:EDA387-020-540-878
Manufacturer:EDAC
Manufacturer Number:387-020-540-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-540-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-540-878

Detailed Description

Discover the versatility of this high-performance Card Edge Connector, designed for seamless integration in your PCB setups. With a sleek Black finish and durable UL 94V-0 Thermoplastic Polyester housing, it ensures both aesthetic appeal and robust functionality. Featuring two rows of 20 Copper Alloy contacts, it guarantees reliable connectivity with a current rating of 3 A. The .156-inch pitch and .2-inch row spacing allow for precise placement on your board, while the Straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of applications in the electronics industry.