387-020-541-103

Heilind Number:EDA387-020-541-103
Manufacturer:EDAC
Manufacturer Number:387-020-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-541-103

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, this essential component features a single row layout with 20 positions for efficient data transmission. Its durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliability even in demanding environments. Crafted with precision, the contacts are composed of Copper Alloy for optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance. Whether for industrial or commercial use, trust in this connector for secure and stable board-to-board connections.