387-020-541-104

Heilind Number:EDA387-020-541-104
Manufacturer:EDAC
Manufacturer Number:387-020-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-541-104

Detailed Description

Enhance your PCB connections with this black Card Edge Connector, designed for optimal performance and durability. With an amperage of 3A and housing made of UL 94V-0 Thermoplastic Polyester, it ensures safe and reliable operation. Featuring a single row design with 20 positions, it offers seamless connectivity for your electronic components. The contact material, Copper Alloy, guarantees efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it allows for easy integration into your circuit board. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your setup with this high-quality connector for seamless and efficient board-to-board connections.