387-020-541-107

Heilind Number:EDA387-020-541-107
Manufacturer:EDAC
Manufacturer Number:387-020-541-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-541-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-541-107

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector, designed for seamless integration. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, not only ensures durability but also adds a touch of sophistication to your setup. With a current rating of 3 A, it guarantees reliable performance in power transmission. The Copper Alloy contact material and .156-inch pitch facilitate efficient data transfer, while the single row with 20 positions provides ample connectivity options. Whether you require a straight or right-angle mount orientation, this connector offers versatility. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Upgrade your systems with this essential component, a must-have in the world of electronics.