387-020-541-108

Heilind Number:EDA387-020-541-108
Manufacturer:EDAC
Manufacturer Number:387-020-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-541-108

Detailed Description

Enhance your PCB connectivity with this black Card Edge Connector, designed for seamless integration in electronic devices. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in various environments. Its single row configuration, with 20 positions and a pitch of .156 inches, allows for efficient board-to-board connections. The straight mount orientation simplifies installation, while its 3A amperage rating and wide operating temperature range of -40 to 105 °C guarantee dependable operation. Perfect for a range of applications, this connector is a must-have for any electronics project.