387-020-541-158

Heilind Number:EDA387-020-541-158
Manufacturer:EDAC
Manufacturer Number:387-020-541-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-541-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-541-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and reliable solution designed for seamless integration. With a single row layout and a total of 20 positions, this connector offers ample room for your circuitry needs. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures both durability and efficient signal transmission. The .156-inch pitch and .2-inch row spacing make for easy and precise connections, while the straight mount orientation facilitates simple installation onto your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various environments and applications. Upgrade your setup with this essential component for optimal performance.