387-020-541-168

Heilind Number:EDA387-020-541-168
Manufacturer:EDAC
Manufacturer Number:387-020-541-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-541-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-541-168

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration and optimal performance. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees reliable power transmission with an amperage of 3 A. Its single row configuration, featuring 20 copper alloy contact positions, ensures efficient signal transfer. With a pitch of .156 in and row spacing of .2 in, it offers precise alignment for seamless board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various industrial applications. Elevate your connectivity solutions with this essential component.