387-020-541-201

Heilind Number:EDA387-020-541-201
Manufacturer:EDAC
Manufacturer Number:387-020-541-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-541-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precise and secure connections, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability. With two rows of copper alloy contacts, each offering an amperage of 3A, this connector ensures reliable power transmission. The 20 positions, spaced at a pitch of .156 inches and row spacing of .2 inches, accommodate multiple connections with ease. Suitable for straight mounting, it guarantees a seamless integration process. Operating effortlessly in a wide temperature range from -40 to 105°C, it is ideal for various environmental conditions. Upgrade your connectivity solutions with this essential component.