387-020-541-203

Heilind Number:EDA387-020-541-203
Manufacturer:EDAC
Manufacturer Number:387-020-541-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-541-203

Detailed Description

Enhance connectivity on your PCB with this high-quality Card Edge Connector. Designed for efficiency, it features two rows with a total of 20 positions, ensuring seamless integration for your electronic components. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved for optimal performance. The copper alloy contact material ensures reliable conductivity, while the straight mount orientation offers easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Upgrade your PCB connectivity with this essential component.