387-020-541-207

Heilind Number:EDA387-020-541-207
Manufacturer:EDAC
Manufacturer Number:387-020-541-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-541-207

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, ensuring reliable power delivery. With a pitch of .156 inches and two rows of 20 positions each, it offers seamless integration onto your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. The straight mount orientation and black color add to its versatility, making it a must-have component in your connector arsenal.