387-020-541-208

Heilind Number:EDA387-020-541-208
Manufacturer:EDAC
Manufacturer Number:387-020-541-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-541-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-541-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliability in any setting. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees efficient data transmission. The connector offers 20 positions across 2 rows, making it ideal for a wide range of applications. Its straight mount orientation and -40 to 105 °C operating temperature range further enhance versatility. Trust in this connector for seamless and secure board-to-board connections in your electronic projects.