387-020-541-212

Heilind Number:EDA387-020-541-212
Manufacturer:EDAC
Manufacturer Number:387-020-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-541-212

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Its sleek black design not only adds a touch of sophistication but also ensures durability, thanks to its UL 94V-0 Thermoplastic Polyester housing material. With a current rating of 3 A, it provides reliable power transmission. Featuring two rows and 20 positions, it offers ample connectivity options for your PCBs. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise and secure connections. Designed for straight mounting orientation, it is easy to install. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in the electronics industry. Trust in its quality and performance to meet your connectivity needs effortlessly.