387-020-541-268

Heilind Number:EDA387-020-541-268
Manufacturer:EDAC
Manufacturer Number:387-020-541-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-541-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-541-268

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector, designed for seamless integration in your electronic setups. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With a double-row configuration and 20 positions, this connector offers ample connectivity options for your circuit boards. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing reliable and efficient signal transmission. The .156-inch pitch and .2-inch row spacing provide a perfect fit for your boards, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a versatile solution for various applications in the realm of connectors and PCB assemblies. Trust in its performance to elevate the functionality of your electronic devices.