387-020-541-602

Heilind Number:EDA387-020-541-602
Manufacturer:EDAC
Manufacturer Number:387-020-541-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-541-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-541-602

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and durable essential for seamless board-to-board integration. Designed in a sleek black hue, this connector boasts a single row configuration with 20 positions, ensuring optimal performance in your setup. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for secure connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Trust in this connector for efficient and dependable performance in your electronic projects.