387-020-541-603

Heilind Number:EDA387-020-541-603
Manufacturer:EDAC
Manufacturer Number:387-020-541-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-541-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-541-603

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector. Designed for optimal performance, this connector features a single row with 20 positions, ensuring seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliable and efficient operation. The black color and straight mount orientation add versatility to its use. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, it's suitable for various applications. Trust in our connector for secure board-to-board connections in your electronic projects.