387-020-541-607

Heilind Number:EDA387-020-541-607
Manufacturer:EDAC
Manufacturer Number:387-020-541-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-541-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-541-607

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for efficiency, it boasts a 3 A amperage and sturdy UL 94V-0 Thermoplastic Polyester housing. With a single row configuration and 20 positions, it offers seamless integration for your board-to-board connections. Crafted from durable Copper Alloy, it ensures reliable performance. The .156-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation suits various setups. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a versatile choice for your electronic projects. Perfect for professionals and hobbyists alike, this connector is a must-have in your toolkit. Elevate your connectivity game with this essential component.