387-020-541-608

Heilind Number:EDA387-020-541-608
Manufacturer:EDAC
Manufacturer Number:387-020-541-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-541-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-541-608

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector, boasting a refined black hue for a touch of sophistication. Designed for seamless integration, this connector features a single row setup with 20 positions, ensuring optimal performance in your electronic assemblies. Crafted with precision, it guarantees a secure connection, thanks to its copper alloy contact material. The UL 94V-0 Thermoplastic Polyester housing not only offers durability but also complies with safety standards. With a low amperage of 3A and a pitch of .156 inches, it's perfect for a wide range of applications. Plus, its straight mount orientation and compact dimensions make it easy to install, while its wide operating temperature range from -40 to 105°C ensures reliable functionality even in harsh environments. Upgrade your PCB setup with this high-quality Card Edge Connector and experience seamless connectivity like never before.