387-020-541-612

Heilind Number:EDA387-020-541-612
Manufacturer:EDAC
Manufacturer Number:387-020-541-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-541-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-541-612

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek black component designed for streamlined integration. With a 3 A amperage capacity, it ensures reliable power transmission in various applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting performance. Featuring a single row design with 20 positions, it offers seamless board-to-board connectivity. The contact material, Copper Alloy, ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Perfect for high-demand environments, it operates flawlessly in temperatures ranging from -40 to 105 °C. Elevate your electronic assemblies with this essential connector.