387-020-541-678

Heilind Number:EDA387-020-541-678
Manufacturer:EDAC
Manufacturer Number:387-020-541-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-541-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-541-678

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration. This sleek black connector boasts a high amperage rating of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting performance. With a single row configuration and 20 positions, it offers ample connectivity options. The copper alloy contact material ensures efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Featuring a straight mount orientation, it's easy to install in any setup. Operating flawlessly in a wide temperature range of -40 to 105°C, this connector is a steadfast choice for your connectivity needs. Elevate your PCB designs with this essential component.