387-020-541-802

Heilind Number:EDA387-020-541-802
Manufacturer:EDAC
Manufacturer Number:387-020-541-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-541-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on printed circuit boards, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a robust copper alloy contact material, it ensures reliable power transmission at an amperage of 3 A. The dual-row design, with a pitch of .156 in and row spacing of .2 in, accommodates up to 20 positions for versatile connectivity options. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees consistent performance even in demanding environments. Perfect for a range of applications in the electronics industry, this connector is a crucial component for efficient board-to-board connections. Upgrade your device's connectivity with this essential connector.