387-020-541-803

Heilind Number:EDA387-020-541-803
Manufacturer:EDAC
Manufacturer Number:387-020-541-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-541-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-541-803

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for reliable performance in various electronic applications. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With a 3 A amperage rating and copper alloy contact material, it guarantees efficient power transmission. The two rows of 20 positions each, along with a .156-inch pitch and .2-inch row spacing, offer versatility in connectivity. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Upgrade your circuit board assembly with this essential component.