387-020-541-804

Heilind Number:EDA387-020-541-804
Manufacturer:EDAC
Manufacturer Number:387-020-541-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-541-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-541-804

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for precision and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe and reliable operation. With a 3 A amperage capacity, it delivers optimal power transmission for your electronic devices. The two-row design with 20 positions offers ample connectivity options, while the copper alloy contact material guarantees efficient signal transfer. Boasting a pitch of .156 inches and row spacing of .2 inches, it enables seamless integration on your circuit board. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.