387-020-541-878

Heilind Number:EDA387-020-541-878
Manufacturer:EDAC
Manufacturer Number:387-020-541-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-541-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-541-878

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 3A amperage capacity and features UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows and 20 positions, it offers ample connectivity options. The contact material is made of high-quality Copper Alloy, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. This connector is engineered for straight mount orientation and operates reliably in temperatures ranging from -40 to 105°C, making it ideal for various applications in the electronics industry. Trust in its quality and precision for your board-to-board connectivity needs.