387-020-542-102

Heilind Number:EDA387-020-542-102
Manufacturer:EDAC
Manufacturer Number:387-020-542-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-542-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board interactions. Designed for precision and reliability, this connector features a single row layout with 20 positions, offering ample room for your circuitry needs. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures secure and efficient power transmission, with a 3A amperage rating. The .156" pitch and .2" row spacing allow for easy installation and maintenance, while the straight mount orientation facilitates seamless integration into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees stable performance in any environment. Elevate your connectivity game with this essential component.