387-020-542-168

Heilind Number:EDA387-020-542-168
Manufacturer:EDAC
Manufacturer Number:387-020-542-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-542-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-542-168

Detailed Description

Enhance your PCB connectivity with this sleek black Card Edge Connector, designed for optimal performance in electronic assemblies. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures reliable power transmission with an amperage of 3 A. Featuring a single row design with 20 positions and a pitch of .156 inches, this connector offers seamless integration for your circuit boards. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications, from industrial machinery to consumer electronics. Upgrade your connectivity setup with this essential component, a must-have in any engineer's toolkit.