387-020-542-208

Heilind Number:EDA387-020-542-208
Manufacturer:EDAC
Manufacturer Number:387-020-542-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-542-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-542-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliability in any application. With a current rating of 3 A, it delivers efficient power transmission, while the copper alloy contacts guarantee secure and stable connections. Its double-row configuration, with 20 positions spaced at .156 inches, offers ample room for data transfer. The straight mount orientation simplifies installation, and a wide operating temperature range of -40 to 105 °C ensures consistent operation in diverse environments. Upgrade your connectivity solutions with this high-quality connector, perfect for a variety of industrial and electronic projects.