387-020-542-212

Heilind Number:EDA387-020-542-212
Manufacturer:EDAC
Manufacturer Number:387-020-542-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-542-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-542-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on circuit boards. This essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a double-row configuration and a total of 20 positions, it offers ample connectivity options for your devices. The contact material, crafted from Copper Alloy, guarantees reliable and efficient transmission of electrical signals. Operating flawlessly within a temperature range of -40 to 105 °C, this connector is suitable for a wide variety of environments. Its straight mount orientation and a pitch of .156 inches make installation a breeze, while the row spacing of .2 inches allows for optimal positioning on your board. Elevate your electronic projects with this high-quality connector, a must-have in any engineer's toolkit.