387-020-542-258

Heilind Number:EDA387-020-542-258
Manufacturer:EDAC
Manufacturer Number:387-020-542-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-542-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-542-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for reliable performance in a variety of applications. This sleek black connector, with a housing crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Featuring two rows and twenty positions, it offers ample room for secure connections. The copper alloy contact material guarantees efficient conductivity, while a pitch of .156 inches and row spacing of .2 inches allow for precise alignment. With a current rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for demanding environments. Its straight mount orientation makes installation a breeze. Upgrade your setup with this essential component for seamless board-to-board connectivity.